- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- EB9478-000
EB9478-000
TE Connectivity / Raychem Brand
Connector Accessory, 0.313In Min Cable Dia, 0.5In Max Cable Dia, Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Connector Accessory, 0.313In Min Cable Dia, 0.5In Max Cable Dia, Aluminum Alloy
Search Keywords: EB9478000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EB9478-000
-
Alias/AKA:TXR40AZ90-1410AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Plating Material:Zinc Nickel (ASTM B841) Chromate Chemical Conversion
-
Overbraid Termination:Tinel-Lock Ring
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Connector Shell Size:15 , D
-
Material:Aluminum
-
Adapter Angle:90
-
Cable Diameter Range:.313 – .5 in, 7.9 – 12.7 mm
-
Cable Entry Diameter:.01 – .63 in, .2 – 15.9 mm
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Salt Spray Resistance:500 Hr
-
Adapter Entry Size:10
-
Termination Device Included:TR10AI
-
Style:Tinel-Lock Adapter
-
TE Adapter Code:40
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Color:Black
-
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Accessory Type:Tinel-Lock Adapter
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
22
Can Ship immediately
34 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$560.33
5
$558.92
10
$557.52
13
$556.13
25
$305.26
38
$207.16
50 +
$203.02
Click for Quote
Log in
to unlock special pricing