- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- EB9466-000
EB9466-000
TE Connectivity / Raychem Brand
Connector Accessories Tinel Lock Adapter and Ring ST Aluminum Alloy Black Zinc Nickel Entry Size 6
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Description
+
Connector Accessories Tinel Lock Adapter and Ring ST Aluminum Alloy Black Zinc Nickel Entry Size 6
Search Keywords: EB9466000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EB9466-000
-
Alias/AKA:TXR40AZ00-1606AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Entry Diameter:.01 – .38 in, .2 – 9.5 mm
-
Adapter Angle:00
-
Material:Aluminum
-
Cable Diameter Range:.188 – .3 in, 4.8 – 7.6 mm
-
Connector Detail Specification Number:D38999/40
-
Salt Spray Resistance:500 Hr
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Color:Black
-
Adapter Plating Material:Zinc Nickel (ASTM B841) Chromate Chemical Conversion
-
Overbraid Termination:Tinel-Lock Ring
-
TE Adapter Code:40
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Connector General Specification Number:MIL-DTL-38999 Series IV/Class F,W
-
Braid:36 Single
-
Style:Tinel-Lock Adapter
-
Termination Device Included:TR06AI
-
Connector Shell Size:17 , E
-
Adapter Entry Size:6
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Accessory Type:Tinel-Lock Adapter
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
You may purchase all in-stock quantity of 20
Stock lot only:
20
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
20 Weeks
can ship
9/30/26