- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- EB9465-000
EB9465-000
TE Connectivity / Raychem Brand
TXR40AZ00-1410BI
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TXR40AZ00-1410BI
Search Keywords: EB9465000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EB9465-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Included:TR10BI
-
Cable Entry Diameter:.01 – .63 in, .2 – 15.9 mm
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Accessory Type:Tinel-Lock Adapter
-
Adapter Plating Material:Zinc Nickel (ASTM B841) Chromate Chemical Conversion
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Style:Tinel-Lock Adapter
-
Overbraid Termination:Tinel-Lock Ring
-
Material:Aluminum
-
Connector Shell Size:15 , D
-
TE Adapter Code:40
-
Cable Diameter Range:.313 – .5 in, 7.9 – 12.7 mm
-
Adapter Angle:00
-
Color:Black
-
Adapter Entry Size:10
-
Salt Spray Resistance:500 Hr
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
67
Can Ship immediately
MOQ for out of Stock Qty:
13
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$160.43
5
$157.80
10
$133.79
13
$133.12
25
$130.48
38
$129.83
50 +
$110.36
Click for Quote
Log in
to unlock special pricing