- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- EB9462-000
EB9462-000
TE Connectivity / Raychem Brand
TXR40AZ00-1406AI
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TXR40AZ00-1406AI
Search Keywords: EB9462000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EB9462-000
-
Alias/AKA:TXR40AZ00-1406AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Angle:00
-
Style:Tinel-Lock Adapter
-
Connector Shell Size:15 , D
-
Color:Black
-
Overbraid Termination:Tinel-Lock Ring
-
Adapter Plating Material:Zinc Nickel (ASTM B841) Chromate Chemical Conversion
-
Material:Aluminum
-
Cable Entry Diameter:.01 – .38 in, .2 – 9.5 mm
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
TE Adapter Code:40
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Salt Spray Resistance:500 Hr
-
Adapter Entry Size:6
-
Termination Device Included:TR06AI
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Cable Diameter Range:.188 – .3 in, 4.8 – 7.6 mm
-
Accessory Type:Tinel-Lock Adapter
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
13
$263.43
25
$145.04
38
$100.72
50 +
$98.71
Click for Quote
Log in
to unlock special pricing