- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- EB9459-000
EB9459-000
TE Connectivity / Raychem Brand
TXR40AZ00-1006BI
Datasheet Accessories Notify Me
RoHS Non-Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
TXR40AZ00-1006BI
Search Keywords: EB9459000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EB9459-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:500 Hr
-
Adapter Entry Size:6
-
Termination Device Included:TR06BI
-
Color:Black
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Connector Shell Size:11 , B
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
TE Adapter Code:40
-
Cable Entry Diameter:.01 – .38 in, .2 – 9.5 mm
-
Style:Tinel-Lock Adapter
-
Cable Diameter Range:.188 – .3 in, 4.8 – 7.6 mm
-
Overbraid Termination:Tinel-Lock Ring
-
Adapter Plating Material:Zinc Nickel (ASTM B841) Chromate Chemical Conversion
-
Adapter Angle:00
-
Material:Aluminum
-
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Accessory Type:Tinel-Lock Adapter
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$87.38
5
$70.86
10
$69.00
15
$68.65
25
$66.88
50 +
$66.54
Click for Quote
Log in
to unlock special pricing