- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- EB9457-000
EB9457-000
TE Connectivity / Raychem Brand
TXR40AZ00-0804BI
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
TXR40AZ00-0804BI
Search Keywords: EB9457000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EB9457-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
TE Adapter Code:40
-
Connector Shell Size:09 , A
-
Cable Entry Diameter:.01 – .25 in, .2 – 6.4 mm
-
Color:Black
-
Adapter Angle:00
-
Adapter Entry Size:4
-
Adapter Plating Material:Zinc Nickel (ASTM B841) Chromate Chemical Conversion
-
Style:Tinel-Lock Adapter
-
Overbraid Termination:Tinel-Lock Ring
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Salt Spray Resistance:500 Hr
-
Material:Aluminum
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Cable Diameter Range:.125 – .2 in, 3.2 – 5.1 mm
-
Accessory Type:Tinel-Lock Adapter
-
Termination Device Included:TR04BI
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
You may purchase all in-stock quantity of 6
Stock lot only:
6
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
30 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
1
$115.577
25
$105.070
38
$72.960
50 +
$71.500
Click for Quote
Log in
to unlock special pricing