- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- EB9456-000
EB9456-000
TE Connectivity / Raychem Brand
TXR40AZ00-0804AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TXR40AZ00-0804AI
Search Keywords: EB9456000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:EB9456-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:9
-
Angular Function:180 °
-
Body Material:Aluminum Alloy
-
Body Plating:Zinc Nickel
-
Entry Size:6.35 mm
-
Operating Temperature:-65 to 175 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
74
Ships today, if you order in
MOQ for out of Stock Qty:
13
30 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
1
$92.09
5
$91.18
10
$84.13
13
$83.71
25
$83.29
38
$82.87
50 +
$81.40
Click for Quote
Log in
to unlock special pricing