- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- E97372-000
E97372-000
TE Connectivity / Raychem Brand
NT-MIL-1-3/4-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
NT-MIL-1-3/4-0-SP
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = NT-MIL
- Product Source = U.K., U.S.
- Flexible
- Medium Wall Style
Search Keywords: E97372000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E97372-000
-
Alias/AKA:NT-MIL-1-3/4-0-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
75 -
Type:Tubing
-
Body Material:Chlorinated Polyolefin
-
Shrink Wall Type:Medium
-
Styles:Straight
-
Shrink Ratio:1.75:1
-
Dielectric Strength:7.8 KV/mm
-
Color:Black
-
Operating Temperature:-70 to 121 °C
-
Inside Diameter After Shrinking:25.4 mm
-
Inside Diameter Before Shrinking:44.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
19
$20.18
38
$15.13
57
$14.12
75 +
$13.84
Click for Quote
Log in
to unlock special pricing