- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- E96015-000
E96015-000
TE Connectivity / Raychem Brand
55A0712-8-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0712-8-9
Search Keywords: E96015000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E96015-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Spec 55
-
Conductor Material:Silver-Coated Copper
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Operating Temperature Range:-65 – 200 °C
-
Wire Size:8 AWG
-
Voltage Rating:1000 V
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
250
$32.26
500
$17.02
750
$11.71
1,000 +
$11.47
Click for Quote
Log in
to unlock special pricing