- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- E94629-000
E94629-000
TE Connectivity / Raychem Brand
RT-3-NO.1-0-1.5IN
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RT-3-NO.1-0-1.5IN
Search Keywords: E94629000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E94629-000
-
Alias/AKA:RT-3-NO.1-0-1.5IN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15000 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:Single
-
Styles:Straight
-
Shrink Ratio:2.5:1
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
11250
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
11,250
$0.0705
22,500
$0.0434
33,750
$0.0343
45,000 +
$0.0336
Click for Quote
Log in
to unlock special pricing