- Home ›
- All Products›
- E94125-000
E94125-000
TE Connectivity / Raychem Brand
HMM-508508-3-8A
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Description
+
HMM-508508-3-8A
Search Keywords: E94125000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E94125-000
-
Alias/AKA:HMM-508508-3-8A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Label Type:Industrial Label
-
Label Thickness:107 Micron
-
Packaging Method:Roll
-
Label Style:Die-Cut
-
Number of Labels Across:1
-
Packaging Quantity:3000
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Agency/Standard:UL
-
Primary Product Color:Matte Metalized Silver
-
Product Height:2 in, 50.8 mm
-
Primary Product Material:Polyester
-
Product Width:2 in, 50.8 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Ships today, if you order in
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
Order Increment:
3000
21 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
3,000
$0.4181
6,000
$0.2572
9,000
$0.2037
12,000 +
$0.1996
Click for Quote
Log in
to unlock special pricing