- Home ›
- All Products›
- E93680-000
E93680-000
TE Connectivity / Raychem Brand
TXR40SJ00-1008BI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR40SJ00-1008BI
Search Keywords: E93680000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E93680-000
-
Alias/AKA:TXR40SJ00-1008BI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Included:TR08BI
-
TE Adapter Code:40
-
Adapter Plating Material:Passivated (SAE AMS-QQ-P-35 or MIL-S-5002)
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Salt Spray Resistance:1000 Hr
-
Overbraid Termination:Tinel-Lock Ring
-
Adapter Entry Size:8
-
Backshell Material:Corrosion Resisting Steel
-
Adapter Angle:Straight
-
Cable Entry Diameter:.01 – .5 in, .2 – 12.7 mm
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Operating Temperature Range:-65 – 260 °C, -85 – 500 °F
-
Connector Shell Size:11 , B
-
Cable Diameter Range:.25 – .4 in, 6.4 – 10.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
24 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
13
$933.04
25
$495.62
38
$332.93
50 +
$326.27
Click for Quote
Log in
to unlock special pricing