- Home ›
- All Products›
- E93431-000
E93431-000
TE Connectivity / Raychem Brand
D-500-0456-1-612-240
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
D-500-0456-1-612-240
Search Keywords: E93431000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E93431-000
-
Alias/AKA:D-500-0456-1-612-240
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544300000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature (Max):150 °C
-
Coupler Type:In-Line Microcoupler
-
Number of Stubs:1
-
Cable Assembly Length:20 ft, 6.096 m
-
Termination Method to Wire & Cable:Solder
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
51 Weeks
can ship
5/4/27
Price (USD)
Qty
Unit Price
1
$1,765.05
2
$1,760.63
4
$932.10
6
$655.92
8 +
$642.80
Click for Quote
Log in
to unlock special pricing