- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- E92721-000
E92721-000
TE Connectivity / Raychem Brand
CHA-0306
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
CHA-0306
Product Highlights:
- Accessory
- Housing Gender = Receptacle
- Accessory Type = Grounding Block
- Shell Size = 50.8 [2.0]
Search Keywords: E92721000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E92721-000
-
Alias/AKA:CHA-0306
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:MX
-
ECCN:9A991.D
-
Supplier Standard Pack:
20 -
Type:Backshell
-
Shell Size:2
-
Angular Function:90 °
-
Operating Temperature:N/A
-
Connector Type:Connector D-Subminiature
-
Dimension:65.27 x 17.27 x 10.92 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
119
Can Ship immediately
45 Weeks
can ship
3/25/27
Price (USD)
Qty
Unit Price
1
$269.37
5
$268.70
10
$268.03
20
$267.36
40
$141.11
60
$97.04
80 +
$95.10
Click for Quote
Log in
to unlock special pricing