- Home ›
- All Products›
- E92134-000
E92134-000
TE Connectivity / Raychem Brand
55/0132-22-2/4/6
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55/0132-22-2/4/6
Search Keywords: E92134000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E92134-000
-
Alias/AKA:55/0132-22-2/4/6
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C
-
Wire Size:22 AWG
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:Spec 55
-
Voltage Rating:600 VAC
-
Conductor Material:Silver-Coated Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
167 Feet
Can Ship immediately
You may purchase all in-stock quantity of 167
Stock lot only:
167 Feet
MOQ for In Stock Qty:
2000 Feet
MOQ for out of Stock Qty:
2000 Feet
21 Weeks
can ship
10/6/26