- Home ›
- All Products›
- E91570-000
E91570-000
TE Connectivity / Raychem Brand
T2K-127111-10-9
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
T2K-127111-10-9
Product Highlights:
- Printer Type = Thermal Transfer
- Label Height = 11.10 mm
- Label Width = 12.70 mm
- Polyimide (Kapton) Material
- T2K Series
Search Keywords: E91570000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E91570-000
-
Alias/AKA:T2K-127111-10-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Label Thickness:118 Micron
-
Packaging Method:Roll
-
Label Style:Die-Cut
-
Packaging Quantity:10000
-
Label Type:PCB Identification
-
Number of Labels Across:5
-
Operating Temperature Range:-40 – 300 °C, -40 – 572 °F
-
Product Width:.5 in, 12.7 mm
-
Product Height:.437 in, 11.1 mm
-
Primary Product Color:White
-
Agency/Standard:UL
-
Primary Product Material:Polyimide
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
7,500
$0.2057
15,000
$0.1266
22,500
$0.1002
30,000 +
$0.0982
Click for Quote
Log in
to unlock special pricing