- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- E87347-000
E87347-000
TE Connectivity / Raychem Brand
55PC0111-20-7
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC0111-20-7
Search Keywords: E87347000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E87347-000
-
Alias/AKA:55PC0111-20-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:Spec 55
-
Wire Size:20 AWG
-
Voltage Rating:600 V
-
Conductor Material:Tin-Coated Copper
-
Wire Color:Violet
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1,250
$0.6496
2,500
$0.3997
3,750
$0.3165
5,000 +
$0.3101
Click for Quote
Log in
to unlock special pricing