- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- E87278-000
E87278-000
TE Connectivity / Raychem Brand
Shrink Boot Adapters 90° 17 Shell Size Passivated Stainless Steel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Shrink Boot Adapters 90° 17 Shell Size Passivated Stainless Steel
Search Keywords: E87278000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E87278-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:17
-
Angular Function:90 °
-
Coupling:N/A
-
Body Material:Stainless Steel
-
Body Plating:Passivated
-
Entry Size:12.7 mm
-
Operating Temperature:-65 to 260 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
19 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
6
$251.88
13
$143.09
19
$116.25
25 +
$113.93
Click for Quote
Log in
to unlock special pricing