- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- E84636-000
E84636-000
TE Connectivity / Raychem Brand
ES2000-NO.3-B8-0-140MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ES2000-NO.3-B8-0-140MM
Search Keywords: E84636000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E84636-000
-
Alias/AKA:ES2000-NO.3-B8-0-140MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
750 -
Wall Type:Dual
-
Low Outgassing:No
-
Flexibility:Semi-Rigid
-
Recovery Temperature:135 °C
-
Material:Irradiated Modified Polyolefin
-
Shrink Ratio:4:1
-
Shrink Temperature (Min):110 °C
-
Flammability:Flame-Retardant
-
Color:Black
-
Operating Temperature Range:-40 – 130 °C
-
Packaging Method:Box
-
Voltage (Max):.6 kV
-
Fluid Type:Brake Fluid , Diesel Fuel , Engine Cleaner , Engine Coolant , Gasoline , Lubricating Oil , Transmission Fluid , Water , Windshield Washer Fluid
-
Product Family:ES2000
-
Product Source:Czech Republic
-
Recovered Inside Diameter (Max):.095 in, 2.41 mm
-
Recovered Wall Thickness (Tolerance):.075 in, 1.91 mm
-
Cut Length:5.512 in, 140 mm
-
Size Range:.095 – .427 in, 2.41 – 10.85 mm
-
Recovered Wall Thickness (Nominal):.075 in, 1.91 mm
-
Applicable Region:Global
-
Fluid Resistance:Limited Immersion Protection , Moisture/Spray Protection , Splash Protection
-
Expanded Inside Diameter (Min):10.85 mm
-
Resistant To:Abrasion , Fluids , Mechanical Damage , Strain
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
750
$1.486
1,500
$0.915
2,250
$0.724
3,000 +
$0.710
Click for Quote
Log in
to unlock special pricing