- Home ›
- All Products›
- E84379-000
E84379-000
TE Connectivity / Raychem Brand
55PC0121-26-6/9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC0121-26-6/9
Search Keywords: E84379000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E84379-000
-
Alias/AKA:55PC0121-26-6/9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:26 AWG
-
Cable Configuration:Twisted Pair
-
Cable Style:Primary
-
Strand Size:38 AWG
-
Number of Strands:19
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Number of Conductors:2
-
Product Type:Cable
-
Conductor Diameter:.018 in, .46 mm
-
Wire Color:Blue , White
-
Overall Outside Diameter:.061 in, 1.55 mm
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Voltage Rating:600 VAC
-
Conductor Material:Tin-Coated Copper
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:Spec 55
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
500
$2.43
1,000
$1.50
1,500
$1.19
2,000 +
$1.17
Click for Quote
Log in
to unlock special pricing