- Home ›
- All Products›
- E84365-000
E84365-000
TE Connectivity / Raychem Brand
B-155-3805-W1
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
B-155-3805-W1
Search Keywords: E84365000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E84365-000
-
Alias/AKA:B-155-3805-W1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Temperature (Max):85 °C
-
Operating Temperature (Max):125 °C
-
Pre-Installed Lead:Yes
-
Resistance Properties:Splash Protection
-
Wire Size:22 AWG, .34 – .4 mm²
-
Expanded Inside Diameter (Min):.18 in, 4.57 mm
-
Recovered Inside Diameter (Max):.09 in, 2.29 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
625
$10.26
1,250
$5.42
1,875
$3.72
2,500 +
$3.65
Click for Quote
Log in
to unlock special pricing