- Home ›
- All Products›
- E83694-000
E83694-000
TE Connectivity / Raychem Brand
DWP-125-3/4-0-150MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DWP-125-3/4-0-150MM
Search Keywords: E83694000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E83694-000
-
Alias/AKA:DWP-125-3/4-0-150MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
750 -
Packaging Method:Box
-
Flexibility:Flexible
-
Operating Temperature Range:-40 – 110 °C
-
Recovery Temperature:125 °C
-
Shrink Temperature (Min):80 °C
-
Applicable Region:Global
-
Product Source:US
-
Shrink Ratio:3:1
-
Primary Product Material:Crosslinked Polyolefin
-
Primary Product Color:Black
-
Fluid Type:Brake Fluid , Hydraulic Fluid , Lubricating Oil , Water
-
Recovered Wall Thickness (Nominal):.08 in, 2.03 mm
-
Wall Type:Dual Wall
-
Recovered Inside Diameter (Max):.23 in, 5.84 mm
-
Mechanical Resistance:Fluids , Mechanical Damage
-
Operating Voltage (Max):.6 kV
-
Product Length:5.905 in, 150 mm
-
Expanded Inside Diameter (Min):.75 in, 19.05 mm
-
Resistance Properties:Moisture
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2625
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
2,625
$3.05
5,250
$1.61
7,875
$1.11
10,500 +
$1.09
Click for Quote
Log in
to unlock special pricing