- Home ›
- All Products›
- E83543-000
E83543-000
TE Connectivity / Raychem Brand
82A0112-12-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
82A0112-12-9
Search Keywords: E83543000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E83543-000
-
Alias/AKA:82A0112-12-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:12 AWG
-
Conductor Stranding:High Strand Count Conductor
-
Number of Conductors:1
-
Product Type:Wire
-
Wire Class:Equipment
-
Wall Type:Single
-
Product Classification:Wire - Spec 80 (FlexLine)
-
Cable Style:Primary
-
Voltage Rating:600 V
-
Wire Color (Base):White
-
Conductor Material:Silver-Coated Copper
-
Cable Type:Spec 80
-
Operating Temperature Range:-65 – 150 °C
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
625
$58.37
1,250
$29.81
1,875
$20.29
2,500 +
$19.89
Click for Quote
Log in
to unlock special pricing