- Home ›
- All Products›
- E79969-000
E79969-000
TE Connectivity / Raychem Brand
HX-SCE-3.2-50-S1-4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HX-SCE-3.2-50-S1-4
Search Keywords: E79969000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E79969-000
-
Alias/AKA:HX-SCE-3.2-50-S1-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Markers per Sleeve:2
-
Primary Product Color:Yellow
-
Number of Prescores:1
-
Printer Technology:Thermal Transfer
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Product Length:.5 in, 12.7 mm
-
Recovered Inside Diameter (Max):.06 in, 1.58 mm
-
Shrink Ratio:2:1
-
Expanded Inside Diameter (Min):.126 in, 3.2 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
25
$1.692
100
$1.419
250
$1.375
500
$1.313
1,000
$1.257
2,500
$1.205
5,000
$0.873
7,500 +
$0.871
Click for Quote
Log in
to unlock special pricing