- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- E79713-000
E79713-000
TE Connectivity / Raychem Brand
DK-3716-F050-P-L
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DK-3716-F050-P-L
Search Keywords: E79713000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E79713-000
-
Alias/AKA:2-1201828-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Type:Plug
-
Contact Type:Pin
-
Product Type:Data Bus Component
-
Connection Type:Solder
-
Operating Temperature (Max):125 °C
-
Connector Style:Threaded
-
Produkttyp:Data Bus Component
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
43 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
3
$1,105.51
6
$585.27
9
$411.86
12 +
$403.62
Click for Quote
Log in
to unlock special pricing