- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- E776944001
E776944001
TE Connectivity / Raychem Brand
VERSAFLEX-FR-1/8-09-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
VERSAFLEX-FR-1/8-09-SP
Search Keywords: E776944001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E776944001
-
Alias/AKA:VERSAFLEX-FR-1/8-09-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
300 -
Type:Tubing
-
Body Material:Polyester
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-50 to 150 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,800
can ship 12/16/26
Minimum Order Quantity:
300
Order Increment:
300
43 Weeks
can ship
3/9/27
Price (USD)
Qty
Unit Price
300
$0.5864
600
$0.5056
1,200
$0.4946
2,700
$0.4761
5,100
$0.4749
7,500
$0.4737
10,200
$0.4725
15,000 +
$0.4705
Click for Quote
Log in
to unlock special pricing