- Home ›
- All Products›
- E77201-000
E77201-000
TE Connectivity / Raychem Brand
CGPE-105-3/16-X-BULK-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CGPE-105-3/16-X-BULK-SP
Search Keywords: E77201000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E77201-000
-
Alias/AKA:CGPE-105-3/16-X-BULK-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500 -
Applicable Region:Global
-
Fluid Type:Brake Fluid , Water
-
Product Source:US
-
Expanded Inside Diameter (Min):.187 in, 4.8 mm
-
Flexibility:Flexible
-
Packaging Method:Bulk Spool
-
Operating Temperature Range:-70 – 105 °C
-
Recovery Temperature:100 °C
-
Recovered Inside Diameter (Max):.093 in, 2.36 mm
-
Wall Type:Single Wall
-
Shrink Ratio:2:1
-
Mechanical Resistance:Fluids , Mechanical Damage , Strain Relief
-
Primary Product Material:Irradiated Modified Polyolefin
-
Recovered Wall Thickness (Tolerance):.006 in, .15 mm
-
Operating Voltage (Max):.6 kV
-
Shrink Temperature (Min):85 °C
-
Recovered Wall Thickness (Nominal):.02 in, .5 mm
-
Primary Product Color:Clear
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25125
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
25,125
$0.5586
50,250
$0.2853
75,375
$0.1942
100,500 +
$0.1903
Click for Quote
Log in
to unlock special pricing