- Home ›
- All Products›
- E75793-000
E75793-000
TE Connectivity / Raychem Brand
TXR40AU00-1210BI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
TXR40AU00-1210BI
Search Keywords: E75793000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E75793-000
-
Alias/AKA:TXR40AU00-1210BI
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Included:TR10BI
-
Salt Spray Resistance:48 Hr
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Cable Entry Diameter:.01 – .63 in, .2 – 15.9 mm
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
TE Connector Interface Code:40
-
Primary Product Color:Olive Drab
-
Body Orientation:Straight
-
Primary Product Plating Material:Zinc Cobalt
-
Compatible With Connector Shell Size:13 , C
-
Primary Product Material:Aluminum
-
Product Length:1.7 in, 43.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
13
$558.07
25
$306.32
38
$207.89
50 +
$203.73
Click for Quote
Log in
to unlock special pricing