- Home ›
- All Products›
- E74619-000
E74619-000
TE Connectivity / Raychem Brand
SO175-5-55-22-95
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
SO175-5-55-22-95
Search Keywords: E74619000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E74619-000
-
Alias/AKA:SO175-5-55-22-95
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pre-Installed Lead Type:55A0113
-
Temperature Indicator Type:Fusible Ring
-
Lead Color:White/Green
-
Wire Temperature (Max):150 °C
-
Government Qualified:No
-
Resistance Properties:Immersion Protection
-
Lead Stranding:Stranded
-
Operating Temperature (Max):175 °C
-
MIL/NAS Specification (MIL-S-83519, NAS-1747):No
-
Pre-Installed Lead:Yes
-
Lead Plating Material:Nickel
-
Temperature Indicator:Yes
-
Recovered Inside Diameter (Max):.1 in, 2.54 mm
-
Expanded Inside Diameter (Min):.275 in, 6.99 mm
-
Pre-Installed Lead Wire Size:22 AWG, 754 CMA, .38 mm²
-
Dielectric Outside Diameter (Max):.1 in, 2.5 mm
-
Shield Outside Diameter (Min):.17 in, 4.3 mm
-
Product Length:.75 in, 19.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
410
Ships today, if you order in
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
39 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
15
$12.80
100
$12.77
250
$12.74
400
$12.71
800
$6.70
1,200
$4.61
1,600 +
$4.52
Click for Quote
Log in
to unlock special pricing