- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- E74491-000
E74491-000
TE Connectivity / Raychem Brand
82A0811-2-9-F874
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
82A0811-2-9-F874
Search Keywords: E74491000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E74491-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Diameter:.325 in
-
Number of Conductors:1
-
Insulation Style:Double
-
Product Classification:Wire - Spec 80 (FlexLine)
-
Insulation Material:Radiation-Crosslinked, Modified Flexible ETFE
-
Conductor Stranding:High Strand Count Conductor
-
Cable Style:Primary
-
Wire Size:2 AWG, 33.6 mm²
-
Length:50 ft
-
Operating Temperature Range:-65 – 150 °C
-
Number of Strands:1665
-
Voltage Rating:600 VAC
-
Conductor Material:Tin-Coated Copper
-
Jacket Material:Radiation-Crosslinked, Modified Flexible ETFE
-
Strand Size:34 AWG
-
Overall Outside Diameter:.433 in
-
Product Type:Wire
-
Jacket Color:White
-
Wire Diameter:.433 in
-
Wire Class:Medium Weight
-
Cable Type:Power
-
Wire Color:WT
-
Wall Type:Single
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
125
$76.81
250
$39.23
375
$26.70
500 +
$26.17
Click for Quote
Log in
to unlock special pricing