- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- E74142-000
E74142-000
TE Connectivity / Raychem Brand
WP-508254-5-9
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
WP-508254-5-9
Product Highlights:
- Printer Type = Thermal Transfer
- Label Height = 25.40 mm
- Label Width = 50.80 mm
- Polyester Material
- WP Series
Search Keywords: E74142000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E74142-000
-
Alias/AKA:WP-508254-5-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:MA
-
ECCN:EAR99
-
Reel Pack:
5000 -
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,172
Can Ship immediately
On Order:
10,000
can ship 6/24/26
60,000
can ship 9/14/26
Minimum Order Quantity:
5000
Order Increment:
5000
25 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
5,000
$0.1189
10,000
$0.1163
25,000
$0.1126
50,000
$0.1123
100,000
$0.1120
150,000
$0.1118
250,000 +
$0.1115
Click for Quote
Log in
to unlock special pricing