- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- E73614-000
E73614-000
TE Connectivity / Raychem Brand
Shrink Boot Adapters 180° 12/13 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Shrink Boot Adapters 180° 12/13 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Search Keywords: E73614000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E73614-000
-
Alias/AKA:TX41AB00-1208H
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:12,13
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:8 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$450.50
5
$449.38
10
$448.26
13
$447.14
25
$245.43
38
$166.57
50 +
$163.23
Click for Quote
Log in
to unlock special pricing