- Home ›
- All Products›
- E73405-000
E73405-000
TE Connectivity / Raychem Brand
82A0112-10-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
82A0112-10-9
Search Keywords: E73405000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E73405-000
-
Alias/AKA:82A0112-10-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:10 AWG
-
Number of Strands:665
-
Wire Diameter:.157 in
-
Cable Insulation Thickness:.006 in
-
Cable Style:Primary
-
Product Classification:Wire - Spec 80 (FlexLine)
-
Strand Size:38 AWG
-
Wall Type:Single
-
Conductor Diameter:.133 in
-
Overall Outside Diameter:.157 in
-
Number of Conductors:1
-
Product Type:Wire
-
Conductor Stranding:High Strand Count Conductor
-
Wire Class:Equipment
-
Operating Temperature Range:-65 – 150 °C
-
Cable Type:Spec 80
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Conductor Material:Silver-Coated Copper
-
Voltage Rating:600 V
-
Wire Color (Base):White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
45 Weeks
can ship
3/23/27
Price (USD)
Qty
Unit Price
500
$73.60
1,000
$37.59
1,500
$25.59
2,000 +
$25.08
Click for Quote
Log in
to unlock special pricing