- Home ›
- All Products›
- E71087-000
E71087-000
TE Connectivity / Raychem Brand
55PC2112-20-9-94
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC2112-20-9-94
Search Keywords: E71087000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E71087-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C
-
Conductor Material:Silver-Coated Copper
-
Cable Type:Spec 55PC
-
Voltage Rating:600 VAC
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Wire Color:White
-
Wire Size:20 AWG
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
50 Weeks
can ship
5/17/27
Price (USD)
Qty
Unit Price
500
$5.68
1,000
$3.01
1,500
$2.11
2,000 +
$2.07
Click for Quote
Log in
to unlock special pricing