- Home ›
- All Products›
- E70679-000
E70679-000
TE Connectivity / Raychem Brand
D-500-9455-2-S16-078
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
D-500-9455-2-S16-078
Search Keywords: E70679000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E70679-000
-
Alias/AKA:D-500-9455-2-S16-078
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544300000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Stubs:2
-
Coupler Type:In-Line Coupler
-
Operating Temperature (Max):150 °C
-
Cable Assembly Length:6.5 ft, 1.981 m
-
Grade:Space
-
Termination Method to Wire & Cable:Solder
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
41 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
1
$4,874.57
3
$4,687.10
5 +
$4,675.38
Click for Quote
Log in
to unlock special pricing