Hook-up Wire 1Conductors 12AWG 38.1mm Tin Coated Copper 600V

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Hook-up Wire 1Conductors 12AWG 38.1mm Tin Coated Copper 600V
Search Keywords: E70554000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    E70554-000
  • Alias/AKA:
    FLHTD0311-12-9-1KF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    12 AWG
  • Conductor Material:
    Tin Coated Copper
  • Cable Diameter:
    38.1 mm
  • Maximum Voltage Rating:
    600 V
  • Operating Temperature:
    200(Max) °C
  • Color:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
6 Weeks can ship 7/13/26
Backorder
Price (USD)
Qty
Unit Price
2,500
$2.81
5,000
$1.49
7,500
$1.02
10,000 +
$1.00
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!