- Home ›
- All Products›
- E68367-000
E68367-000
TE Connectivity / Raychem Brand
WV-610419-2.5-9
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
WV-610419-2.5-9
Search Keywords: E68367000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E68367-000
-
Alias/AKA:WV-610419-2.5-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Label Style:Die-Cut
-
Label Type:Industrial Label
-
Packaging Quantity:2500
-
Label Thickness:75 Micron
-
Number of Labels Across:1
-
Packaging Method:Roll
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Primary Product Material:Vinyl Film
-
Product Height:1.65 in, 41.9 mm
-
Primary Product Color:White
-
Product Width:2.4 in, 61 mm
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3125
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
3,125
$0.4103
6,250
$0.2525
9,375
$0.1999
12,500 +
$0.1959
Click for Quote
Log in
to unlock special pricing