- Home ›
- All Products›
- E68336-000
E68336-000
TE Connectivity / Raychem Brand
label
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
label
Search Keywords: E68336000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E68336-000
-
Alias/AKA:WP-203127-10-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Label Thickness:72 Micron
-
Label Height:.5 in, 12.7 mm
-
Packaging Method:Roll
-
Label Width:.8 in, 20.3 mm
-
Label Style:Die-Cut
-
UL Listed:Yes
-
Packaging Quantity:10000
-
Adhesive Type:Permanent Acrylic Adhesive
-
Number of Labels Across:4
-
Label Material:Polyester
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Label Color:White
-
Recommended Printer Ribbon:See Printer Ribbon Matrix
-
Label Type:Industrial Label
-
Recommended Printer:See Printer Ribbon Matrix
-
Printer Technology:Thermal Transfer
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20000
Order Increment:
10000
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
20,000
$0.0501
40,000
$0.0309
60,000
$0.0244
80,000 +
$0.0239
Click for Quote
Log in
to unlock special pricing