- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- E67377-000
E67377-000
TE Connectivity / Raychem Brand
TXR54AB00-1810AI2J
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
TXR54AB00-1810AI2J
Search Keywords: E67377000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E67377-000
-
Alias/AKA:TXR54AB00-1810AI2J
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:18
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:N/A
-
Entry Size:10 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
24 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1
$223.58
3
$220.55
5
$220.00
10
$219.10
20 +
$216.31
Click for Quote
Log in
to unlock special pricing