- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- E64909-000
E64909-000
TE Connectivity / Raychem Brand
HX-SCE-25.4-50-4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HX-SCE-25.4-50-4
Search Keywords: E64909000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E64909-000
-
Alias/AKA:HX-SCE-25.4-50-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Markers per Sleeve:1
-
Compatible Cable Diameter:.563 – .85 in, 14.2 – 21.5 mm
-
Recovered Inside Diameter:.5 in, 12.7 mm
-
Sleeve Length:2 in, 50 mm
-
Shrink Ratio:2:1
-
Tubing Type:Ladder
-
Packaging Quantity:250
-
Color:Yellow
-
Tubing Grade:Low Fire Hazard
-
Recommended Ribbon:See Printer Ribbon Matrix
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Supplied Diameter:1 in, 25.4 mm
-
Printer Technology:Thermal Transfer
-
Recommended Printer:See Printer Ribbon Matrix
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
30 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
500
$7.35
1,000
$3.89
1,500
$2.74
2,000 +
$2.68
Click for Quote
Log in
to unlock special pricing