- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- E64736-000
E64736-000
TE Connectivity / Raychem Brand
SO175-4-01
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SO175-4-01
Product Highlights:
- Shield Terminator
- Terminator Type = Solder Sleeve
- Fluid Resistance = Splash Protection
- Cable Temperature Rating = 175 °C
- Jacket Outer Diameter = 5.97 mm
Search Keywords: E64736000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E64736-000
-
Alias/AKA:SO175-4-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Solder Sleeve Shield Terminator
-
Color:Transparent Blue
-
Body Material:Cross-Linked Polyvinylidene Fluoride
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
275
35 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
275
$12.75
550
$6.75
825
$4.75
1,100 +
$4.66
Click for Quote
Log in
to unlock special pricing