- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- E64690-000
E64690-000
TE Connectivity / Raychem Brand
Shrink Boot Adapters 90° 13 Shell Size Passivated Stainless Steel
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Shrink Boot Adapters 90° 13 Shell Size Passivated Stainless Steel
Search Keywords: E64690000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E64690-000
-
Alias/AKA:TXR40SJ90-1206AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:13
-
Angular Function:90 °
-
Coupling:N/A
-
Body Material:Stainless Steel
-
Body Plating:Passivated
-
Entry Size:6 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
68 Weeks
can ship
9/27/27
Price (USD)
Qty
Unit Price
13
$1,013.91
25
$538.57
38
$361.78
50 +
$354.55
Click for Quote
Log in
to unlock special pricing