- Home ›
- All Products›
- E64143-000
E64143-000
TE Connectivity / Raychem Brand
PVF080150WE10
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
PVF080150WE10
Search Keywords: E64143000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E64143-000
-
Alias/AKA:PVF080150WE10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Packaging Quantity:10000
-
Label Type:Self-Laminating
-
Label Thickness:51 Micron
-
Number of Labels Across:4
-
Label Style:Die-Cut
-
Packaging Method:Roll
-
Operating Temperature Range:-40 – 107 °C, -40 – 225 °F
-
Printable Label Height:.5 in, 12.7 mm
-
Product Width:.8 in, 20.3 mm
-
Product Height:1.5 in, 38.1 mm
-
Primary Product Material:Polyvinyl Fluoride (PVF)
-
Primary Product Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,000
Can Ship immediately
On Order:
10,000
can ship 5/25/26
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
10000
12 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
100
$0.2890
2,500
$0.1908
5,000
$0.1848
7,500
$0.1772
10,000
$0.1754
20,000
$0.1737
30,000
$0.1719
40,000 +
$0.1703
Click for Quote
Log in
to unlock special pricing