- Home ›
- All Products›
- E635674001
E635674001
TE Connectivity / Raychem Brand
VERSAFLEX-12-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
VERSAFLEX-12-0-SP
Search Keywords: E635674001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E635674001
-
Alias/AKA:VERSAFLEX-12-0-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Product Source:Europe
-
Applicable Region:Global
-
Flexibility:Flexible
-
Wall Type:Braid
-
Operating Temperature Range:-50 – 150 °C
-
Primary Product Material:Polyester
-
Packaging Method:Box
-
Mechanical Resistance:Mechanical Damage
-
Resistance Properties:Moisture
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
21 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
25
$1.254
250
$1.019
600
$0.973
1,200
$0.931
3,000
$0.851
5,400
$0.808
7,800
$0.806
10,200 +
$0.757
Click for Quote
Log in
to unlock special pricing