- Home ›
- All Products›
- E62982-000
E62982-000
TE Connectivity / Raychem Brand
TXR40AB00-1810AIH
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
TXR40AB00-1810AIH
Search Keywords: E62982000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E62982-000
-
Alias/AKA:TXR40AB00-1810AIH
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Entry Diameter:.01 – .63 in, .2 – 15.9 mm
-
Salt Spray Resistance:500 Hr
-
Termination Device Included:TR10AI
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Product Length:1.04 in, 26.5 mm
-
TE Connector Interface Code:40
-
Compatible With Connector Shell Size:19 , F
-
Primary Product Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Primary Product Color:Olive Drab
-
Primary Product Material:Aluminum
-
Body Orientation:Straight
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
13
$347.82
25
$190.91
38
$129.57
50 +
$126.97
Click for Quote
Log in
to unlock special pricing