- Home ›
- All Products›
- E62580-000
E62580-000
TE Connectivity / Raychem Brand
TAT-125-3/4-0-2.5IN
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TAT-125-3/4-0-2.5IN
Search Keywords: E62580000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E62580-000
-
Alias/AKA:TAT-125-3/4-0-2.5IN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Flexibility:Flexible
-
Recovery Temperature:121 °C
-
Packaging Method:Box
-
Shrink Ratio:2:1
-
Operating Temperature Range:-55 – 110 °C
-
Shrink Temperature (Min):95 °C
-
Applicable Region:Global
-
Product Source:US
-
Primary Product Material:Irradiated Modified Polyolefin
-
Primary Product Color:Black
-
Recovered Inside Diameter (Max):.375 in, 9.5 mm
-
Expanded Inside Diameter (Min):.75 in, 19.1 mm
-
Fluid Type:Aviation Fuel , Brake Fluid , Chemicals/Solvents , Hydraulic Fluid , Lubricating Oil , Water
-
Resistance Properties:Moisture
-
Wall Type:Dual Wall
-
Mechanical Resistance:Cut-Through , Flexing , Fluids , Mechanical Damage
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6000
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
6,000
$1.3457
12,000
$0.7102
18,000
$0.4884
24,000 +
$0.4787
Click for Quote
Log in
to unlock special pricing