- Home ›
- All Products›
- E62181-000
E62181-000
TE Connectivity / Raychem Brand
D-SCE-1K-4.8-50-S1-9
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-SCE-1K-4.8-50-S1-9
Product Highlights:
- D-SCE Series
- Marker Sleeve
- Military Grade
- Radiation Cross-Linked Polyolefin Material
- Shrink Ratio = 3:1
Search Keywords: E62181000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E62181-000
-
Alias/AKA:D-SCE-1K-4.8-50-S1-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Markers per Sleeve:2
-
Number of Prescores:1
-
Printer Technology:Thermal Transfer
-
Packaging Quantity:1000
-
Primary Product Color:White
-
Operating Temperature Range:-75 – 135 °C, -103 – 275 °F
-
Product Length:1 in, 25 mm
-
Recovered Inside Diameter (Max):.06 in, 1.6 mm
-
Expanded Inside Diameter (Min):.187 in, 4.8 mm
-
Shrink Ratio:3:1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
10 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
500
$1.898
1,000
$1.168
1,500
$0.924
2,000 +
$0.906
Click for Quote
Log in
to unlock special pricing