- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- E61552-000
E61552-000
TE Connectivity / Raychem Brand
HM-127127-10-8A
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
HM-127127-10-8A
Product Highlights:
- Printer Type = Thermal Transfer
- Label Height = 12.70 mm
- Label Width = 12.70 mm
- Metalized Polyester Material
- HM Series
Search Keywords: E61552000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E61552-000
-
Alias/AKA:HM-127127-10-8A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Color:Silver
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
7,500
$0.0554
15,000
$0.0415
22,500
$0.0388
30,000 +
$0.0380
Click for Quote
Log in
to unlock special pricing