- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- E586024001
E586024001
TE Connectivity / Raychem Brand
VERSAFLEX-FR-1/2-09-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
VERSAFLEX-FR-1/2-09-SP
Search Keywords: E586024001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E586024001
-
Alias/AKA:VERSAFLEX-FR-1/2-09-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
150 -
Type:Tubing
-
Body Material:Polyester
-
Styles:Straight
-
Color:Black
-
Operating Temperature:-50 to 105 °C
-
Inside Diameter After Shrinking:6.4 mm
-
Inside Diameter Before Shrinking:19 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,700
Can Ship immediately
Minimum Order Quantity:
150
Order Increment:
150
30 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
150
$2.10
300
$1.96
600
$1.90
1,050
$1.84
2,550
$1.81
5,100
$1.78
7,500
$1.77
10,050 +
$1.76
Click for Quote
Log in
to unlock special pricing