- Home ›
- All Products›
- E58375-000
E58375-000
TE Connectivity / Raychem Brand
WP-254045-10-9
Datasheet Accessories Notify Me
RoHS Compliant
ROLL Packaging
Certificate of Compliance Guarantee
Description
+
WP-254045-10-9
Search Keywords: E58375000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:E58375-000
-
Alias/AKA:WP-254045-10-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Horizontal Repeat:1.25 in
-
Label Type:Die-Cut
-
Recommended Printer:T300S
-
Energy Label Type:Pressure Sensitive
-
Product Type:Labels
-
Adhesive Type:Permanent Acrylic
-
Self-Laminating:No
-
Packaging Quantity:10000
-
Label Finish:Matte
-
Label Height:4.6 mm
-
Web Width:3.75 in
-
Packaging Method:Roll
-
Energy Product:Yes
-
UL Listed:Yes
-
Printer Type:Thermal Transfer
-
Recommended Ribbon:1330-0607-10
-
Number of Labels Across:3
-
Performance Labels:No
-
Label Width:1 in
-
Tamper Evident:No
-
Label Color:White
-
Vertical Repeat:.333 in
-
Operating Temperature Range:-40 – 302 °F
-
Material:Polyester
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,920
Ships today, if you order in
Minimum Order Quantity:
1000
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1,000
$0.0331
5,000
$0.0292
10,000
$0.0291
30,000
$0.0284
50,000
$0.0278
100,000
$0.0277
150,000
$0.0273
250,000 +
$0.0272
Click for Quote
Log in
to unlock special pricing